Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Terminal Blocks 5

FCI’s pluggable signal terminal plugs are available with key on entry side, hook on entry side, and contact on top versions with 2 to 24 positions. The 3.50mm and 3.81mm pitch plugs are designed for 16-28 AWG wire and have a current rating of 8A. For higher power signals, the 5.00mm and 5.08mm pitch plugs are recommended. They have a 12A current rating and are designed for 12-24 AWG wire. The sockets for these plugs are shown on the next page.

PTM פורסם ב: