Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Terminal Blocks 9

FCI’s fixed PCB horizontal signal terminal blocks are available in with 2 to 24 positions. The 3.50mm and 3.81mm pitch terminal blocks are designed for 16-26 AWG wire and have a current rating of 10A. For higher power signals, the 5.00mm and 5.08mm pitch terminal blocks are recommended. They have a 16 A current rating and are designed for 12-28 AWG wire.

PTM פורסם ב: