Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
AS5600 Magnetic Position Sensor Slide 12

In summary, the AS5600 is a very robust, reliable, and wear-free solution for angle measurement. The output resolution is 12-bit and offers allows a system INL<1dig over the full temperature range. It supports 3.3 V or 5 V power supply and has configurable output options and low power modes. The output swing can be applied to a smaller angular range by using one of the three available programming options.

PTM פורסם ב: