Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
ADuM347x-Slide6

An evaluation board is available that incorporates two complete isolated DC/DC reference designs. One has a 5V input and a 5V output with up to 500mA of output current. The other circuit on the evaluation board has a boost circuit with a 5V input and a 15V output. In the accompanying documentation all of the components are specified and performance curves are available for these two circuits. The data sheet for the ADuM347x includes information about how to make other combinations of input and output voltages. More information about the ADuM347x evaluation board and specified components is available at www.analog.com/eval-adum347x.

PTM פורסם ב: