Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
ADuM347x-Slide7

As customers might know, ADI has been a pioneer in developing the worlds smallest commercially available isolated DC/DC converters, ADI’s isoPower products. Users might wonder how the ADuM347x compares to the isoPower products. The ADuM347x solutions increase output power to more than 2W and up to 30V with efficiency of more than 70%. Even though the ADuM347x is much smaller than other discrete solutions, the ADuM5000 series of isoPower products is still one of the worlds smallest isolated DC/DC power solution available with a footprint of 100 square mm in a wide SO-16 package which also includes up to four channels of digital isolation. Additionally, 5kV versions of the isoPower products are now available like the ADuM640x which also includes four channels of digital isolation in the same 100 square mm footprint.

PTM פורסם ב: