Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
Image of Bourns Transient Blocking Units - Slide15

Here, electrical performance data on the RS-485 solution using TBU® High-Speed Protectors, TVS and MOV products is shown. Reaction to ESD per IEC 61000-4-2 and Surge 1.2µs rise time and 50µs fall time with 5kV peak voltage are shown on top, while the graphs below show responses to AC power cross under 120VRMS  and 28VRMS, demonstrating the TBU device operating as expected with lower energy let-through and fast resettability.

PTM פורסם ב:
PTM Updated on: 2020-01-03