Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
Image of Bourns Transient Blocking Units - Slide16

Based on ADI’s application note, there are three different EMC-compliant solutions. Each solution provides a different protection capability. The configuration in protection scheme 1 is CDSOT23-SM712. The configuration in protection scheme 2 is the combination of TISP4240M3BJR-S, TBU-CA065-200-WH and CDSOT23-SM712. Once the TBU® device is used in the circuit, the transient voltage can be up to 4kV, Level 4. If the GDT is accompanied with the circuit, the transient voltage can be above 6kV, Level x. The configuration in protection scheme 3 is the combination of 2038-15-SM-RPLF, TBU-CA065-200-WH and CDSOT23-SM712.

PTM פורסם ב:
PTM Updated on: 2020-01-03