Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
CameraLink-Cable-Slide3

Cicoil's Camera Link® cable is made with the company's exclusive extrusion process that encapsulates 11 parallel twinax conductors in crystal clear Flexx-Sil™, forming a flat cable less than 3/16-inch thick. The one-piece Flexx-Sil™ jacket is extremely durable, flexible, and water-proof. Each twinax conductor features ultraflex, finely stranded wires, with dual shielding for optimum signal quality and speed. Cicoil's Highly Flexible Flexx-Sil™ Jacketed Camera Link® Cables are UL Recognized, CE Conforming, RoHS & REACH Compliant and are manufactured in an automated, climate controlled environment. These non-particulating cables are halogen-free, flame retardant, exceed the outgassing requirements of ASTM E-595, and are also excellent for use in vacuum environments. A 2-inch bend radius makes them ideal for linear motion and tight-space applications.

PTM פורסם ב: