Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
CameraLink-Cable-Slide5

Cicoil's proprietary extrusion process allows 11 individually shielded 28 AWG pairs to be placed in a flat cable while still precisely controlling the spacing of the pairs, the insulation thickness, and the overall cable shape. Additionally, Cicoil's Camera Link® flat cable assemblies deliver an exceptionally long life of at least 10 million flex cycles with a space-saving 50 mm bend radius that provides unsurpassed flexibility for moving video applications.

PTM פורסם ב: