Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
FAAS-Slide12

C&K is well positioned to accommodate the varied needs of operator interface switches used on factory equipment such as computer controlled machining centers, stamping presses, injection molding machines, industrial lasers, welding equipment, and control panels for customized automation. For programming and function keys, C&K offers a full line of key switches such as the K12 and D6 series. For toggle switches the 7000 series is rated to 5A and the higher current 9000 series is rated to 10A. Where switch locks and keys are required, C&K offers the standard size Y or miniature YM series. The Y series comes in 4, 5, or 6 tumblers with 45° and 90° indexing, and is rated to 4A. The YM series is a 4 tumbler, 90° indexing switch and is also rated to 4A. If DIP switches are required for configuration settings, the half pitch low profile TDA series is an ideal option. For rotary switch requirements, C&K’s M series has non-shorting contacts, accommodates up to 12 positions, and can be sealed to IP67.

PTM פורסם ב: