Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
FAAS-Slide7

Whether you need to control a variable speed motor, a positioning motor, or a system logic controller, C&K’s wide portfolio can accommodate your operator interface requirements. For configuration or IP addressing, C&K has a number of DIP switch options including the standard pitch SDA series, the half pitch TDA series, and the RTE coded rotary series. The TDA offers from 1 to 10 positions and the SDA offers from 1 to 12 positions. The RTE has a small footprint and comes in 4, 10, or 16 positions as well as a number of coded output options. For voltage selection on inverters or run/program selection on PLC’s, the JS series and AYZ series slide switches are commonly chosen. Both are low profile with small footprints and come in a number of pole and throw options. The AYZ is surface mount and the JS is available in both surface mount and through hole. If miniature toggles are used, the GT series comes in a 7mm x 4.1mm footprint and can be top or side mounted. For display navigation, the KSA series can be top or side actuated and comes with either a short or long actuator for design flexibility. Finally, for PLC’s which use key lock switches for run/program selection, C&K offers the versatile Y series, which is available in 4, 5, or 6 tumblers and 45° or 90° indexing.

PTM פורסם ב: