Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Slide4
Shown here is the performance characteristics of the MK-R LED. The typical flux output for cool white at 700 mA and 85°C is 1020 lm or 124 lm/W. For neutral white at 700 mA and 85°C typical flux is 980 lm or 119 lm/W. Finally for warm white at 700 mA and 85°C, the typical flux is 865 lm or 106 lm/W. The maximum drive current of the MK-R LED is 1250 mA, and the thermal resistance is 1.7°C/W. The viewing angle is 120°, the aperture size is 6.5 mm, and the typical forward voltage at 700 mA and 85° C is 11.7 V. The MK-R is available in several CRI Options including minimum 80 CRI for all color temperatures between 2700 and 5000 Kelvin (K) and minimum 90 CRI versions in warm white color temperatures.
PTM פורסם ב: