Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
NetFPGA SUME Networking Slide 3

The NetFPGA-SUME board is the ideal development board for high-performance and high density networking design. It is powered by Xilinx Virtex-7 690T which is optimized for system performance and integration. On-board oscillators and clock generators support various board subsystems. The wide high-speed memory interfaces in the form of three 72 MBit QDRII+ SRAMs with 36 bit buses and two 4 GB DDR3 SODIMMs with 64 bit buses provide an ideal memory solution for common networking applications. It is designed with a PCI-Express form factor to support interconnection with common processor motherboards. SFP+ 10 Gbps Ethernet Interface and PCI-Express sustains a large number of high-speed data streams to the FPGA fabric and memory devices.

PTM פורסם ב: