Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
NetFPGA SUME Networking Slide 5

The NetFPGA-SUME is powered by Xilinx Virtex-7 690T supporting thirty 13.1 GHz GTH transceivers, four SFP+ 10 Gb/s ports, five independent high speed memory banks built from both 500 MHz QDRII+ & 1866 MT/s DDR3 SoDIMM devices, and an eight-lane third generation PCIe. Other features include the presentation of twenty transceivers in total on FMC and QTH expansion connectors, and SATA ports. Users can program the FPGA through the MicroUSB connector which is also the UART interface.

PTM פורסם ב: