E-Switch offers numerous high power agency approved rocker switches. Switches rated for high power usage are reliable, durable and withstand harsh or rugged environments. The slim-line R6 Series and ergonomic round shape RR3130 Series rocker switches provide users up to 10A. The RRA Series and the R1966 Series rockers provide up to 15A contact rating. E-Switch offers over twelve rocker switches that meet 16A power requirements. Those rockers include the following series: RA1, RA2, RA4, RA8, RB4, RBW2, RD1, RE1, RR1, RR3112, RR8, RRG3, and RRGA. Each series offers a host of options, from additional power ratings, terminal choice, functionality, housing color choice, actuator, marking type, lens style and color to lamp voltage. Note: the RA2 Series and RB4 Series provide dual power that is built for a single panel mount installation. Common applications for rocker switches rated 10A to 16A include instrumentation and test equipment, telecommunications, networking, computer peripherals, audio/visual, lighting ballast, commercial and household appliances, medical equipment, industrial control panels, recreational and marine vehicles, construction, and agricultural and landscaping equipment.