Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
rocker-slide5

A sealed switch is not recommended for all applications, however, when required, an IP rated seal will protect the switch functionality at which it has been rated. Sealed switches are developed and manufactured to withstand rugged use and harsh environmental elements, prevent premature switch failure, protect the switch from accidental spillage, plus all rocker switches from E-Switch are RoHS compliant. E-Switch offers several sealed rocker switches rated between IP55 to IP67. Applications include commercial, houseware and floor, car appliances, industrial controls, medical equipment, marine transportation, construction, agricultural, lawn and garden equipment as well as recreational vehicles.

PTM פורסם ב: