Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Image of Flexxon X-PHY® M.2 2280 SSD - Solution Design

The X-PHY® offers five major features. The XPHY Guard protects the data from known and unknown cyber threats by monitoring the data access pattern. The XPHY Stream Protection ensures that the communications between inter modules are encrypted and safe from a signal probing attack. The XPHY Forensic provides an audit trail for post-audit activity including changes to the configuration or password, as well as events like "ransomware detected" and "clone attack detected". The XPHY Encryption Lock offers the lock mechanism when any threat is found and also OTP authentication for an additional layer of security. The XPHY Site Secure offers side attack and physical protection. It will detect drastic thermal changes from hot or cold attack, power lock for power surges, motion lock to prevent physical removal and a rapid purge feature that can permanently purge off all data from the physical block. No data will be recoverable after that (good for military customers).

PTM פורסם ב: