Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
ft800 design resource FTDI FT800 datasheet FTDI FT800 programmer guide sample applications FTDI From the Ground Up app note FTDI FT800 Audio Primer app note FTDI VM800C data sheet FTDI VM800B data sheet FTDI YouTube channel FTDI EVE website
The EVE / FT800 documentation is available through the FTDI website. Links to various guides, application notes, and data sheets are noted above. In addition to the FT800 IC itself, FTDI also produces complete HMI interface solutions complete with LCD, touchscreen and amplified audio. The VM800C “credit card” sized development system allows for quick prototyping while the VM800B mounts all of the components in a production-ready bezel. Be sure to check the EVE pages on the FTDI website for new application notes, sample code, and EVE products. Additionally, make sure to check out FTDI’s YouTube channel to see numerous examples of displays that can be created with EVE technology. In addition there are 3 utilities that are discussed for audio, images, and fonts that can be utilized to easily create user specific items for the EVE environment.
PTM פורסם ב: