Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
EC2650QI-Slide6

One of the benefits of an intermediate bus converter solution based on EC2650QI is its small form factor and high power density. Intel® is able to achieve a very high power density integrating up to 36W into 150mm2. It is an ideal solution for space constraint and densely populated PCBs. Because there is no inductor needed (which typically dominates the solution height), EC2650 can achieve a solution height of just 0.9mm, so the solution fits even very height restricted applications.

PTM פורסם ב: