Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
EC2650QI-Slide8

In summary, the EC2650QI is an inductor-less intermediate bus converter solution. Again, imagine its functionality like a voltage divider that is capable of supporting 36W of output power with a peak efficiency of 94%. Total output power can be increased by paralleling up to 4 devices, achieving a maximum of 144W intermediate bus power. The device comes in a 5.5mm x 5.5mm x 0.9mm 36-pin QFN package with an overall solution size of only 150mm2. The maximum solution height of 0.9mm is the perfect fit for height constraint backside mount assemblies. The EC2650QI is easy to design-in with minimal external components enabling users to reduce their design cycle and get the system to market faster.

PTM פורסם ב: