Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List Associated Content
Image of Laird Thermal Systems Thermoelectric Cooler - Slide4

Laird Thermal Systems offers a diverse product portfolio of Thermoelectric Coolers with a range of cooling capacities in operating temperatures up to 150°C. The low cooling capacity spectrum ranges from milli-Watts to 10W, the medium spectrum from 10 to 100W, and the high spectrum from 100 to 340+ W. A design engineer should consider thermoelectric coolers when the system design criteria includes such factors as precise temperature control, high reliability, compact geometry constraints, low weight and environmental friendly requirements.

PTM פורסם ב: