Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List Associated Content
Image of Laird Thermal Systems Thermoelectric Cooler - Slide6

Thermoelectric Coolers can heat and cool by simply reversing the polarity, which changes the direction of heat transfer. This allows temperature control to be very precise, where up to ±0.01°C can be maintained under steady-state conditions. A standard single-stage Thermoelectric Cooler can achieve temperature differentials of up to 70°C. Thermoelectric Coolers can cool devices down to well below ambient. Colder temperatures can be achieved, down to -100°C by using a multistage Thermoelectric Cooler in a vacuum environment.

PTM פורסם ב: