Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
DHR-Slide5

The DHR is a panel mount device. The bandwidth is lower due to the RMS averaging function and is limited to 6kHz or less. The operating temperature range is -40°C to 70°C. The DHR comes in three different output formats, 0-5V, 0-10V and 4-20mA. The power supply requirements are unipolar positive DC voltage in the range of 20V to 50V.

PTM פורסם ב: