Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
LTC2389-Slide5

The DC1826A evaluation board demonstrates the performance of the LTC2389 SAR ADC in conjunction with the DC718 PScope™ data acquisition board. The DC1826A is an integrated demo board that demonstrates correct board layout and features the 4.096V LTC6655, 0.025% accurate, low drift reference, as well as the LT6201 ADC driver. These supporting devices are recommended for achieving the highest performance from the LTC2389 family. In applications where lower power dissipation is desired, it is possible to drive the LTC2389 using the lower power LT6231 ADC driver at slightly degraded SNR and THD performance.

PTM פורסם ב: