Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
LTC2389-Slide7

In summary, the LTC2389 family offers an unrivaled 2.5Msps sample rate with 99.8dB SNR and -116 dB THD at 18-bits, with fully guaranteed AC and DC specifications over the specified operating temperature range. The fully tested and guaranteed AC and DC specifications ensure repeatable performance that meets datasheet specifications, resulting in high production yields and high reliability for the end product. The LTC2389 family is designed for demanding designs that require maximum signal swings at low power levels in noisy industrial environments.

PTM פורסם ב: