Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
MAX11200 ADC Overview Slide 8

Sensors continue to shrink, which means the electronics must get smaller as well. The MAX11200 is offered in a small 3 mm x 5 mm microMAX package, allowing the ADC to sit next to the sensor. This makes it simpler to transmit data digitally or wirelessly, leading to better noise immunity when compared to transmitting data via analog over distance. The MAX11200 ADCs are also priced aggressively, therefore a single ADC can be used next to each sensor.

PTM פורסם ב: