Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
MAX11200 ADC Overview Slide 9

The MAX11200 ADCs are ideal for measuring resistance temperature detectors (RTDs). One such application example is shown here. The MAX11200’s high noise-free resolution allows it to accurately monitor even the smallest temperature fluctuations. Another application example are differential bridge sensors, often used for pressure or strain gage sensing. Like an RTD, this type of sensor produces microvolt-level changes when the strain is adjusted. The outputs from the bridge sensor can be connected directly to the ADC inputs.

PTM פורסם ב: