Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
MAX-Slide9

This slide shows a breakdown of the part numbers for this series based on the available product characteristics. Starting with the base part number, MAX1722, the user can then select versions 0 through 5 to specify the input peak current that is required for their design. The next choice is the pin package which comes in both WLP and µDFN configurations. Lastly, all part numbers will end in T+ which specifies tape and reel and RoHS compliancy. The orderable part number will consist of twelve characters.

PTM פורסם ב: