Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List Associated Content
som-based

The NXP i.MX 7ULP evaluation kit (EVK) provides a platform for rapid evaluation of the i.MX 7ULP. It enables HDMI output for simple out-of-the-box bring-up, but allows reconfiguration for MIPI displays. The EVK is designed as a System-On-Module (SOM) board that connects to an associated baseboard. The SOM provides 1 GB LPDDR3, 8 MB Quad SPI Flash, Micro SD 3.0 card socket, WiFi/Bluetooth® capability, USB 2.0 OTG with Type-C connector, and an NXP PF1550 power management IC (PMIC). Additional capabilities are provided by the baseboard, including a full SD/MMC 3.0 card socket, audio codec, multiple sensors, an HDMI connector, and an alternate MIPI display connector. The EVK is complemented by complete schematics, design files, and board support packages available for download.

PTM פורסם ב: