Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List Associated Content
key highlights

The i.MX 7ULP was designed and built with ultra low-power in mind. It is the first general purpose processor using 28 nm FD-SOI technology, so even at the transistor level power is being managed. By providing low standby power, the ability to maximize power gating, and optimizing RUN states, the i.MX 7ULP is able to help extend battery life for portable devices. It is designed to consume minimal power in both active and low power modes with 50 µW in deep sleep mode and 35 µW/MHz in active mode. The i.MX 7ULP family of processors feature 3D and 2D graphics processing units (GPUs). The combination of the 2D and 3D engines provides the most efficient combination of graphics capable of supporting cost-effective, low-power HMI designs. The heterogeneous domain computing architecture of the i.MX 7ULP allows engineers to take advantage of both the Cortex®-A7 and Cortex-M4 cores in such a manner as to improve power efficiency and system performance.

PTM פורסם ב: