Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Low VCE(sat) FS7 IGBT Performance Image of onsemi's FS7 R-series IGBT DC Performance Graphs Image of onsemi's FS7 R-series IGBT AC Performance Graphs

The performance characteristics of the R-series or low VCE(sat) devices are featured here. The DC performance curves illustrate the very low VCE(sat) at 1.37 V at +25ºC and the diode forward voltage of 1.74 V. The AC performance curves show the very low switching losses tested on the 1200 V, 150 A variant, as well as the short circuit withstand time of approximately 8 µs.

PTM פורסם ב: