Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
IP67 rated LED Mod Blocks Slide 4

The 2x6 Performance Line of modular LED lighting assemblies are built on the Cree XHP35 series and have a lumen range of 6,980 lm to 12,286 lm (based on 25°C ambient temperature), with standard CCT options of 4000 K and 5000 K and a CRI option of 70 (custom CCT and CRI are available). With New Energy Mod Blocks built using LEDiL Optics, a variety of optical patterns are available. All products in this series have optical flexibility, industry leading performance, and IP67 protection.

PTM פורסם ב: