Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
IP67 rated LED Mod Blocks Slide 5

The 2x2 Performance Line of modular LED assemblies are built on the Cree XHP50.2 series and have a lumen range of 4,500 lm to 7,550 lm (based on 25°C ambient temperature), with standard CCT options of 4000 K and 5000 K and a CRI options of 70 (custom CCT and CRI are available). This is a self-contained IP Rated module for outdoor applications or other difficult environments. Easy to add multiple modules through New Energy’s interlocking Heat Sink technology and a design for quick mounting to a housing or bracket make this a solution for a variety of lighting needs.

PTM פורסם ב: