Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
enclosed-slide2

PUI Audio introduces a new line of optimized, enclosed speaker components. Carefully chosen speakers paired with ABS (94V-0) enclosures provide good sound quality and durability. Each model is designed to maximize SPL output and performance of the speaker unit within its usable range. The five standard variations have speaker elements that range from 16mm to 45mm (0.62 to 1.77 inches) diameter with enclosures as shallow as 5mm (0.19 inches). Each is equipped with 150mm (5.90 inch), 26-gauge wire leads attached. PUI Audio understands the challenges associated with mounting a speaker to best optimize the performance and output of the speaker. Designing an enclosure can involve specialized test equipment, simulation, CAD modeling, injection molding, audio expertise, and more. By offering these standard enclosed speakers, PUI Audio takes the guesswork out of choosing and optimizing a powerful speaker in the user’s application.

PTM פורסם ב: