Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
enclosed-slide3

Standard variations feature speaker elements ranging in size from 16mm to 32mm, with enclosures as small as 20 x 20 x 5 (mm). Offering wide dynamic frequency ranges of up to 20kHz, all models are equipped with 150 mm wire leads for convenience in connectivity. PUI Audio’s enclosed speakers are capable of handling nearly any output signal to suit any application. If the standard enclosed options do not meet the user’s requirements or application, PUI Audio will be glad to work with the designer to customize a new, specific device to fit their needs. Minimum order quantities and longer lead times would apply to customized products.

PTM פורסם ב: