Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
reduction
As component package size shrinks, the board area required also shrinks. Using a smaller footprint device provides a reduction in end product size and allows designers to unlock more PCB space for other features and components. ROHM’s PICOLED provides a 53% reduction in mounting area compared to standard products. All PICOLEDs have a height of 0.2 mm, which is a 50% reduction from competitors’ 0.4 mm height.
PTM פורסם ב:
PTM Updated on: 2018-08-27