Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
K210 and MAIX-I Module Key Features

In its hardware, MAIX-I modules have the powerful KPU K210 inside which offers many excited features: 28 nm process, dual-core RISC-V 64-bit IMAFDC, on-chip huge 8 MB high-speed, 400 MHz frequency KPU inside, supports convolution kernels and any form of activation function. Offers 0.25 TOPS @ 0.3 W, 400 MHz APU inside, support for 8 mics, up to 192 KHz sample rate, Flexible FPIOA, and the ability to map 255 functions to all 48 GPIOs on the chip.

PTM פורסם ב: