Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
MAIX Go Key Features

Besides the features of the K210 and MAIX-I module,  MAIX Go has the following impressive features: onboard omnidirectional, bottom-ported, I2S digital output MEMS Microphone; support for the Sipeed R6+1 Microphone Array board with an FPC10 connector and a 2 x 3 W speaker and an onboard digital triaxial accelerometer MSA300; onboard 32.768 kHz crystal connected to the STM32F103; support for 2.4 GHz 802.11. b/g/n; support for self-elastic card holder; and a three-way dial switch and one Reset push button. All GPIOs are connected to a 2*20 2.54 mm header.  Just connect the USB Type-C cable to complete the download.

PTM פורסם ב: