Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
AC Switches Family - Part 1 Slide 10

Shown on this slide is the AC switches family of parts, including the various series have been discussed. Shown are the different trigger currents (IGT), from the most sensitive at 3 mA to the least sensitive at 200 mA and with main terminal withstanding voltages from 500 V to 1,200 V. Also shown are the junction temperatures available, either standard 125°C or 150°C.

PTM פורסם ב: