Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
AC Switches Family - Part 1 Slide 8

Shown on this slide are some highlights of the different types of Triacs. The T series is known mostly for noise immunity and commutation capability vs. standard Triacs, commonly used in consumer hand tools, kitchen appliances. High-junction temperature Triacs with full performance up to 150°C can be found in power tools, demanding heavy-duty appliances, industrial, and applications where the surge current, ITSM, is a key factor. When there is a need for overvoltage protection, the ACS and ACST  are typically selected. ST has 10 A and 12 A parts, as well as the 16 A 1635. There is a new package called the SMBFlat for the small 0.8 A device. In the SCRs, there is the high-junction temperature device at 12 A, in standard and sensitive trigger current-type devices.

PTM פורסם ב: