Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
AC Switches Family - Part 2 Slide 9

The table on this slide shows the UL status of electrically-isolated packages that ST makes for Triacs. These include the isolated TO220, the TOP3I, the RD91, and the ISOWATT220.  The first three are 2,500 V isolation and the last molded package, a plastic package device is 1,500 V.  All of the plastic resins used are flammability rated compliant to UL94-V0.

PTM פורסם ב: