Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
sllimm nano

SLLIMM™-nano is designed for 3-phase electric motors with a power rating lower than 300 W. ST offers two different package options: the Nano 1st series which is optimized to work without any heat-sink. Perfect solution up to 50 W. The Nano 2nd series offers package improvements and a bigger silicon can extend the working range up to 300 W. The two packages are pin-to-pin compatible.

PTM פורסם ב: