Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
STM8S Slide 18

In summary, the STM8S is a new 8-bit platform for robust, reliable, and cost effective applications. Combining a high performance 20 MIPS core on 0.13 µm embedded non-volatile memory technology, the STM8S also integrates functions including EEPROM and RC oscillators for low system cost and board space. The broad portfolio extends from 4 KB to 128 KB Flash and from 20 pin to 80 pin packages. A friendly IDE with a free software suite makes development fast, affordable, and available free. The capacitive sensing software library also makes it easy to add touch sensing functions.

PTM פורסם ב: