Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
STM8S Slide 9

This slide shows the complete STM8S portfolio going from Flash memory sizes of 4 KB to 128 KB and available in a 3 mm x 3 mm package for space constrained applications all the way to 80 pin packages. It is worth noting that even the smallest package and memory devices all have embedded EEPROM, dual watchdogs, advanced 16-bit timers, a 10-bit ADC and at least one of each of the following serial interfaces: SPI, UART, and I2C.

PTM פורסם ב: