Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Understanding and Using Current Transformers Slide 6

A wide range of CTs  are available in a compact format. The ASM is the lowest cost device for use as a basic current indicator and is suitable for load drop, shutdown, and fault indication applications. The widely used AC series provides a bit higher output than the ASM series, in a very economical configuration. The AX types excel in general current monitoring and measurement applications, notably with a very high output voltage of typically 1 V, obviating the need for an op amp circuit to boost the output level. The AP series of precision CTs are capable of very high accuracy current measurement, typically 0.2%.

PTM פורסם ב: