Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Understanding and Using Current Transformers Slide 7

The popular AC series is a low cost type suitable for current indication, overload sensing, load drop sensing, and general purpose measurement application. All CTs have a nominal 1000 turns winding with six package sizes covering a wide range of possible input current up to 200 A. Isolation of 4 kV is guaranteed between the secondary winding and uninsulated primary conductor.

PTM פורסם ב: