Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
CoolSplice Connectors Slide 4

For larger wire size and higher current application, TE is introducing CoolSplice Large Wire Connectors to the market. The CoolSplice Large Wire Connector is a 1-position wire-to-wire IDC connector that is suitable with both stranded and solid wires. TE part numbers are 2213600-1 to -6. The -1 to -3 are the sealed version and the -4 to -6 are the standard version. The buttons have been colored according to industry standard for the wire size: Yellow for 12/14 AWG, Blue for 14/16 AWG, and Red for 16/18 AWG. Therefore the user can determine right away what wire sizes are compatible with the CoolSplice Large Wire Connector series. The -1 and -4 have the yellow and blue color buttons. Thus one side of the connector accepts 12/14 AWG and the other side accepts 14/16 AWG. The same logic follows for -2 and -5 that have the yellow and red color buttons and the -3 and -6 have the blue and red color buttons. The CoolSplice Large Wire Connector is side-by-side stackable, thus the connector can be configured into multi-position by stacking the connectors to each other. TE has designed the contact of the CoolSplice Large Wire Connector to accept different wire sizes, accommodating 8 different wire combinations. Current rating of the product is 10 A – 15 A Max at 600 VAC and 600 VDC according to UL 486C.

PTM פורסם ב: