Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
CoolSplice Connectors Slide 6

In summary, CoolSplice connectors have 2 series: New Standard and Large Wire. Both series are offered in standard and sealed version and suitable with solid and stranded wires. CoolSplice New Standard Connector accommodates 18 to 22 AWG wire size and CoolSplice Large Wire Connectors accept 12 to 18 AWG wire size. The key value proposition of the CoolSplice is the following: Save installation time and eliminate the need to pre-strip wires with insulation displacement technology (IDC), Provide water proof solution with an up to IPx8 rated splice, and Easy factory and field installation. CoolSplice can be applied to a wide variety of outdoor and indoor lighting, HVAC, building automation, fire and security, appliances, and other electrical installation.

PTM פורסם ב: