Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
IP68 Micro USB Slide 11

The connector can be used with a silicon sealing ring. TE can supply this ring and guarantees it to be waterproof up to IP68 (1.5m/30 min) with this ring if the recommended device opening is used. The customer can also choose to use another sealing ring. Rings need to be ordered separately, the part number for the TE ring is 2108883-1.

PTM פורסם ב: