Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
MSP430FR2355-Slide10

Broad industrial applications can benefit from the optimized design and integrated analog of MSP430FR235x MCUs. For example, in building automation end equipment like the smoke detector, gas detector and air quality monitor, MSP430FR235x MCUs can reduce system BOM with abundant analog integration and extend battery life with low power performance. In factory automation and control end equipment like the current loop communication, field transmitter and circuit breakers, MSP430FR235x MCUs can meet the high temperature requirement of 105°C and simplify system design with integrated analog peripherals. In medical end equipment like pulse oximeter and BGM analog front end, MSP430FR235x is able to reduce size and system BOM by eliminating external analog circuits. Finally, TI’s MSP430FR235x MCUs provides a high degree of analog integration, extended operating temperature of 105°C and improved CPU performance of 24MHz, allowing developers to implement various signal chain designs with reduced PCB size and BOM cost for sensing and measurement applications.

PTM פורסם ב: